- RS Stock No.:
- 709-9855
- Mfr. Part No.:
- 200333-1
- Manufacturer:
- TE Connectivity
874 In stock for delivery within 2 working days
Added
Price Each
€5.23
(exc. VAT)
€6.43
(inc. VAT)
Units | Per unit |
1 - 9 | €5.23 |
10 - 24 | €4.44 |
25 - 49 | €3.94 |
50 - 99 | €3.39 |
100 + | €3.12 |
- RS Stock No.:
- 709-9855
- Mfr. Part No.:
- 200333-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | CPC, G Series and M Series Connector Housings |
Series | Type II |
Minimum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 1.4mm² |
Minimum Wire Size AWG | 18AWG |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Wire Size AWG | 16AWG |
- RS Stock No.:
- 709-9855
- Mfr. Part No.:
- 200333-1
- Manufacturer:
- TE Connectivity