TE Connectivity 3000 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 50 units)*

€26.80

(exc. VAT)

€32.95

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 400 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.536€26.80

*price indicative

Packaging Options:
RS Stock No.:
174-3205
Mfr. Part No.:
175195-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Tab Contact

Current

15A

Series

3000

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.6mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

21.8mm

COO (Country of Origin):
CN
The 3000 series is the main Dynamic Series. They are widely used as industrial 'signal' and 'power' connectors. The former one is used for signal circuits and the latter two are for high-voltage circuits. For power source usage, it meets recent demands for small size and high power due to the increasing miniaturisation of the machinery, and the newly developed copper alloy,which can carry a higher current of 15A per pole despite its small size.

An anti-twist structure developed for the motor industry will lead to the release of our anti-twist receptacle contact box structure

High Current:Despite its small size, it conducts up to 15A.

Audible Latching:When mating, a clear 'lock' sound and vibration will be felt by the assembler, that can prevent working 'blind'mis-mating (or halfmating) problems

Keying:The housing provides a keying (slit), hence mis-matings can be prevented by using the X and Y keys separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy