- RS Stock No.:
- 179-6484
- Mfr. Part No.:
- 16-02-0078-TR5000
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 179-6484
- Mfr. Part No.:
- 16-02-0078-TR5000
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | 70066 Housing, 70107 Housing |
Termination Method | Crimp or Compression |
Contact Plating | Gold, Tin |
Minimum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 24AWG |
Series Number | 70021 |
Maximum Contact Resistance | 10mΩ |
Maximum Operating Temperature | +105°C |