Samtec CC69L Series Female Crimp Terminal, 16 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 180-1544
- Mfr. Part No.:
- CC69L-2024-01-T-SP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 100 more to save €4.10
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€23.60
(exc. VAT)
€29.05
(inc. VAT)
In Stock
- 1,850 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.472 | €23.60 | - |
| 100 - 200 | €0.431 | €21.55 | €4.10 |
| 250 - 450 | €0.357 | €17.85 | €28.75 |
| 500 - 1200 | €0.296 | €14.80 | €88.00 |
| 1250 + | €0.282 | €14.10 | €237.50 |
*price indicative
- RS Stock No.:
- 180-1544
- Mfr. Part No.:
- CC69L-2024-01-T-SP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housing IPBD | |
| Current | 10.3A | |
| Series | CC69L | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Matt Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housing IPBD | ||
Current 10.3A | ||
Series CC69L | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Matt Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
.165" (4.19 mm) pitch
Phosphor bronze crimp termination contact
16 to 24 AWG PVC or Teflon® cable
Loose contacts
Assembly tooling available
Related links
- Samtec CC69L Series Female Crimp Terminal 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 20 AWG Max
- Samtec CC79R Series Female Crimp Terminal 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
