Hirose DF63 Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max

Temporarily out of stock
RS Stock No.:
185-0337
Mfr. Part No.:
DF63-1618PC
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Male

For Use With

DF63 Series Connector

Current

15A

Series

DF63

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MY
15A 3.96mm pitch Wire-to-Board Connectors for Internal Power Supply

Rated for up to 15A

Secure mating and clear tactile click

Prevents incomplete insertion of the crimp contact

Prevents incorrect mating

Reverse mounting prevention to PCB

Molded lance design

Short-circuit prevention

Suitable for potting

Solder crack prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy