- RS Stock No.:
- 189-5728
- Mfr. Part No.:
- 203263-0136
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 189-5728
- Mfr. Part No.:
- 203263-0136
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coeur CST High-Current Male Surface Mount Pin, 6.00mm Diameter, 20.00mm Length.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | CST High-Current Interconnect System |
Termination Method | SMT |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Series Number | 203263 |
Maximum Contact Resistance | 0.2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |