TE Connectivity Mini AMP-IN Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Image representative of range

Subtotal (1 reel of 20000 units)*

€420.00

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20000 +€0.021€420.00

*price indicative

RS Stock No.:
189-5953
Mfr. Part No.:
172782-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini AMP-IN Connector Housing

Current

7A

Series

Mini AMP-IN

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Brass

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

17mm

RoHS Status: Exempt

The TE Connectivity 172782-5 is Wire-to-Board / Wire-to-Wire contact 26 – 22 AWG Wire Size female low profile mini AMP-IN connector.

Connector System Wire-to-Board, Wire-to-Wire

Sealable No

Contact Base Material : Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy