Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- RS Stock No.:
- 196-6540
- Mfr. Part No.:
- CC79R-2024-01-L
- Manufacturer:
- Samtec
Subtotal (1 reel of 12000 units)*
€936.00
(exc. VAT)
€1,152.00
(inc. VAT)
Temporarily out of stock
- 12,000 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | €0.078 | €936.00 |
*price indicative
- RS Stock No.:
- 196-6540
- Mfr. Part No.:
- CC79R-2024-01-L
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Compact Power Connector | |
| Series | CC69R | |
| Contact Plating | Gold over Tin | |
| Contact Material | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Compact Power Connector | ||
Series CC69R | ||
Contact Plating Gold over Tin | ||
Contact Material Gold | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Samtec Crimp Terminal, Gold-Plated Phosphor Bronze Contacts, 24 to 20AWG Wire Size - CC79R Series - CC79R-2024-01-L
For a reliable wire termination to your PCB, turn to this robust crimp Terminal from Samtec. Simply compress it onto the end of a wire for a Durable discrete wiring connection. Thanks to its highly conductive gold-plated phosphor bronze contacts and hardwearing metal body, you can expect consistent performance after repeated connections and disconnections. This female socket-style crimp Terminal latches into place on Samtec's male IPD1 series pin-style housing, where a retaining clip ensures a secure electrical link.
Features & Benefits
• Supplied on a tape of 50, convenient for multiple jobs
• Widely compatible, as it works with any wire between 24 and 20 AWG
• Broad operating temperature range of -55°C to +125°C to suit harsh environments
Applications
• Industrial automation
• Robotics systems
• Instrumentation and measurement
What tool do I need to install this crimp terminal?
You need a crimping tool to attach this component to the end of a wire. A hand crimper such as (180-1245), applicator or extractor tool helps to speed up installation or disassembly.
Related links
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Samtec CC79R Series Female Crimp Terminal 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 20 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC69L Series Female Crimp Terminal 24 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
