Samtec CC79L Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 208-0712
- Mfr. Part No.:
- CC79L-2630-01-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €0.20
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- Plus 292 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.38 | - |
| 10 - 49 | €0.36 | €0.20 |
| 50 - 99 | €0.32 | €3.00 |
| 100 - 249 | €0.30 | €8.00 |
| 250 + | €0.28 | €25.00 |
*price indicative
- RS Stock No.:
- 208-0712
- Mfr. Part No.:
- CC79L-2630-01-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | IPR1, IPM1, CAT-HT-179-2030-13 hand tool and appropriate Samtec Housing - Series: IPD1 | |
| Series | CC79L | |
| Current | 2.9A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With IPR1, IPM1, CAT-HT-179-2030-13 hand tool and appropriate Samtec Housing - Series: IPD1 | ||
Series CC79L | ||
Current 2.9A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has 20 to 30 AWG PVC wire size.
20 to 30 AWG PVC wire
20, 24, 28 and 30 AWG Teflon® wire
Loose contacts
Related links
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Crimp Contact
- Samtec CC79L Series PCB Header, 2.54 mm Pitch
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
