Wurth Elektronik WR-MPC3 Series Male Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€24.10

(exc. VAT)

€29.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100€0.241€24.10-
200 - 400€0.226€22.606%
500 +€0.208€20.8013%

*price indicative

RS Stock No.:
211-3279
Mfr. Part No.:
66200513722DEC
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Male

For Use With

WR-MPC3 3mm Male Plug Housing

Series

WR-MPC3

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Length

9.5mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik male crimp terminal contacts are made up of copper alloy. It has tin contact plating.

It has stamped contact

It is lead free and ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy