Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 18 AWG Max

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€13.70

(exc. VAT)

€16.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 3,200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100€0.137€13.70-
200 - 400€0.128€12.806%
500 +€0.118€11.8013%

*price indicative

RS Stock No.:
213-8635
Mfr. Part No.:
64500113722DEC
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Product Type

Crimp Terminal

For Use With

WR-WTB 3.96 mm Female Terminal Housing

Series

WR-WTB

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

9.5mm

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 3.96 mm female crimp contact has 22 to 18 (AWG) stranded wire section. It has stamped contact type. It is made up of copper alloy.

It works on the operating temperature from -40°C up to +105°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy