Phoenix Contact CC1 Series Male Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.50

*price indicative

RS Stock No.:
226-5853
Mfr. Part No.:
1029398
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Terminal

Gender

Male

For Use With

M12 Power Connectors

Series

CC1

Contact Plating

Nickel Gold Alloy

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, REACH SVHC

COO (Country of Origin):
DE
The Phoenix Contact crimp contact contact diameter is 1.5 mm and turned socket Contact material is CuZn and contact surface is Ni/Au. Connection cross section is 1.5 mm² to 1.5 mm².

Connection cross section is 1.5 mm²

Ambient temperature (operation) -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy