Phoenix Contact MCC Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 5000 units)*

€410.00

(exc. VAT)

€505.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +€0.082€410.00

*price indicative

RS Stock No.:
228-6930
Mfr. Part No.:
1013777
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Terminal

Gender

Female

For Use With

Terminal Block

Series

MCC

Current

6A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Tin

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Standards/Approvals

No

The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used gold surface for contact and plated with tin.

Core diameter including insulation 1.9 mm

Crimp connection method

Related links