Phoenix Contact MCC Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 228-6929
- Mfr. Part No.:
- 1013425
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€43.40
(exc. VAT)
€53.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.434 | €43.40 |
*price indicative
- RS Stock No.:
- 228-6929
- Mfr. Part No.:
- 1013425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Terminal Block | |
| Current | 6A | |
| Series | MCC | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Terminal Block | ||
Current 6A | ||
Series MCC | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Gold | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used gold surface for contact and plated with tin.
Core diameter including insulation 1.9 mm
Crimp connection method
Related links
- Phoenix Contact MCC Series Female Crimp Terminal 20 AWG Max
- Phoenix Contact MCC Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 20 AWG Max
- Molex 50598 Series Female Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
