HARTING DIN 41612 Series Female Crimp Contact, 12 AWG Min Crimp, 12 AWG Max

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.49-
10 - 24€5.928%
25 - 49€5.5314%
50 - 99€5.2119%
100 +€4.8225%

*price indicative

RS Stock No.:
229-8234
Mfr. Part No.:
09030006214
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Crimp Contact

For Use With

DIN 41612 Bauform M 0+2, Har-modular M Module, DIN 41612 Type M, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5

Series

DIN 41612

Current

20A

Minimum Wire Size AWG

12AWG

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Minimum Operating Temperature

0°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Harting crimp contact for female connectors has operating current of up to 20 A.

Female contact

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy