Phoenix Contact RC-1KP2000 Series Male Crimp Contact, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 286-1592
- Distrelec Article No.:
- 304-31-180
- Mfr. Part No.:
- 1602996
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€49.07
(exc. VAT)
€60.36
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.07 | €0.491 |
*price indicative
- RS Stock No.:
- 286-1592
- Distrelec Article No.:
- 304-31-180
- Mfr. Part No.:
- 1602996
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Series | RC-1KP2000 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 17AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Series RC-1KP2000 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 17AWG | ||
Termination Type Crimp | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is a single-pin, turned contact with a diameter of 1 mm. It is suitable for crimping within the range of 0.5 mm² to 1 mm². This product complies with RoHS II regulations without Exemption 6c.
High tensile strength of the connection
Low contact resistance
Easy production monitoring
Related links
- Phoenix Contact SB-10KP003 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 19 AWG Max
- Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact SB-10KS003 Series Female Crimp Contact 17 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 19 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 14 AWG Max
