Login / Register to access your benefits
Recently searched

    TE Connectivity 2420268 Series Female Crimp Terminal, 26AWG Min, 22AWG Max

    Bulk discount available

    Subtotal (1 tape of 10 units)*

    €3.83

    (exc. VAT)

    €4.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2,600 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tape*
    10 - 40€0.383€3.83
    50 - 90€0.368€3.68
    100 - 490€0.352€3.52
    500 - 990€0.326€3.26
    1000 +€0.318€3.18

    *price indicative

    Packaging Options:
    RS Stock No.:
    286-8793
    Mfr. Part No.:
    2420268-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Gender

    Female

    Series

    2420268

    Termination Method

    Crimp

    Minimum Wire Size AWG

    26AWG

    Contact Material

    Copper Alloy

    Maximum Wire Size AWG

    22AWG

    Minimum Operating Temperature

    -25°C

    Maximum Current

    5A

    Maximum Operating Temperature

    -85°C

    Related links