ERNI 119945 Series Male Crimp Contact, 22 AWG Min Crimp, 24 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-4247
Mfr. Part No.:
119945-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Gender

Male

Product Type

Crimp Contact

For Use With

119945 Series

Series

119945

Current

8A

Minimum Wire Size AWG

22AWG

Contact Plating

Nickel

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.

Temperature range from -40 to +100 °C

Secondary locking of the crimp contacts in the housing

Polarity reversal protection design

Double-sided interlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy