Phoenix Contact RC Series Female Crimp Contact, 19 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 287-7762
- Distrelec Article No.:
- 304-31-182
- Mfr. Part No.:
- 1603501
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.01 | €1.50 |
*price indicative
- RS Stock No.:
- 287-7762
- Distrelec Article No.:
- 304-31-182
- Mfr. Part No.:
- 1603501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Circular Metric Connectors RC-59S2000 | |
| Series | RC | |
| Minimum Wire Size AWG | 19AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Circular Metric Connectors RC-59S2000 | ||
Series RC | ||
Minimum Wire Size AWG 19AWG | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is a single socket designed for turning. It features a crimping connection known for its vibration and temperature resistance, ensuring a secure assembly with high tensile strength.
Low contact resistance
Easy production monitoring
Related links
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 19 AWG Max
- Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 19 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 14 AWG Max
- TE Connectivity GET .64 Series Female Crimp Terminal 18 AWG Max
- HARTING Female Crimp Contact 18 AWG Max
