TE Connectivity Mini-Universal MATE-N-LOK Series Crimp Terminal, Male, 0.12mm² to 0.35mm², 26AWG to 22AWG
- RS Stock No.:
- 479-1643
- Mfr. Part No.:
- 170363-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€0.561
(exc. VAT)
€0.69
(inc. VAT)
- RS Stock No.:
- 479-1643
- Mfr. Part No.:
- 170363-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Series | Mini-Universal MATE-N-LOK | |
Minimum Wire Size mm² | 0.12mm² | |
Maximum Wire Size mm² | 0.35mm² | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 26AWG | |
Contact Plating | Gold over Nickel | |
Maximum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Mini-Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.12mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold over Nickel | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Crimp Terminal 0.12mm² to 0.35mm², 26AWG to 22AWG
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Crimp Terminal 0.3mm² to 0.89mm², 22AWG to 18AWG
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series PIN Crimp Contact 22AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Crimp Terminal 0.3mm² to 0.89mm², 22AWG to 18AWG
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22AWG Max