Molex KK 396, Trifurcon Series Female Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 670-6684
- Mfr. Part No.:
- 08-50-0187
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 22 August 2025
- Plus 7,000 unit(s) shipping from 15 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | €0.087 | €8.70 |
1000 - 2900 | €0.073 | €7.30 |
3000 - 7400 | €0.07 | €7.00 |
7500 - 14900 | €0.067 | €6.70 |
15000 + | €0.065 | €6.50 |
*price indicative
- RS Stock No.:
- 670-6684
- Mfr. Part No.:
- 08-50-0187
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | KK 396 Connector Housing | |
Series | KK 396, Trifurcon | |
Minimum Wire Size mm² | 0.5mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.8mm² | |
Minimum Wire Size AWG | 20AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 18AWG | |
Contact Material | Brass | |
Series Number | 6838 | |
Maximum Contact Resistance | 6mΩ | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396, Trifurcon | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Series Number 6838 | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Related links
- Molex KK 396 20AWG Min, 18AWG Max
- Molex KK 396 20AWG Min, 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 18AWG Max
- Molex KK 396 Compression 24AWG Min, 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 20AWG Min, 18AWG Max
- Molex Cat Ear 24AWG Min, 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 22AWG Max
- Molex KK 396 2478 Crimp Terminal Contact 0.2mm² to 0.8mm² Tin Plating