Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 670-6690
- Mfr. Part No.:
- 08-55-0105
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 100)**
€0.226
(exc. VAT)
€0.278
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | €0.226 | €22.60 |
1000 - 2900 | €0.18 | €18.00 |
3000 + | €0.172 | €17.20 |
**price indicative
- RS Stock No.:
- 670-6690
- Mfr. Part No.:
- 08-55-0105
- Manufacturer:
- Molex
Related links
- Molex KK 396 Series Female Crimp Terminal 22AWG Max
- Molex KK 396 Series Female Crimp Terminal 18AWG Max
- Molex KK 254 Series Female Crimp Terminal 22AWG Max
- Molex KK 254 Series Female Crimp Terminal Crimp Termination 22AWG Max
- Molex KK 396 Compression 24AWG Min, 18AWG Max
- Molex High Pressure 30AWG Min, 22AWG Max
- Molex KK Series Female Crimp Terminal 22AWG Max
- Molex Male Crimp Terminal 26AWG Min, 22AWG Max