JAE MX34 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 690-9899
- Mfr. Part No.:
- M34S75C4F1
- Manufacturer:
- JAE
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.50
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 50,050 unit(s) ready to ship from another location
- Plus 65,400 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.05 | €2.50 |
| 500 - 2450 | €0.037 | €1.85 |
| 2500 - 4950 | €0.031 | €1.55 |
| 5000 - 9950 | €0.03 | €1.50 |
| 10000 + | €0.029 | €1.45 |
*price indicative
- RS Stock No.:
- 690-9899
- Mfr. Part No.:
- M34S75C4F1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MX34 Connector Housing | |
| Current | 3A | |
| Series | MX34 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MX34 Connector Housing | ||
Current 3A | ||
Series MX34 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
MX34 Crimp Contacts
For MX34 socket housings see typical stock numbers: 690-9871 (1 row) or 690-9852 (2 row)
For MX34 Crimp tool see stock number 690-8890
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Related links
- JAE MX34 Series Female Crimp Terminal 22 AWG Max
- JAE MX34 Series Female Crimp Terminal 18 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 64322 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
