TE Connectivity AMPMODU MOD V Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-4288
- Mfr. Part No.:
- 87809-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save 31%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.65
(exc. VAT)
€11.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.193 | €9.65 | - |
| 500 - 1450 | €0.133 | €6.65 | 31% |
| 1500 - 3700 | €0.117 | €5.85 | 39% |
| 3750 - 7450 | €0.114 | €5.70 | 40% |
| 7500 + | €0.111 | €5.55 | 42% |
*price indicative
- RS Stock No.:
- 719-4288
- Mfr. Part No.:
- 87809-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Current | 3A | |
| Series | AMPMODU MOD V | |
| Contact Plating | Bright Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Current 3A | ||
Series AMPMODU MOD V | ||
Contact Plating Bright Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.3mm | ||
Standards/Approvals No | ||
Non Compliant
Mod V Contact
A rang of TE Connectivity High Contact Pressure (HCP) Contacts for AMPMODU V connectors.
For suitable Crimp Tool for 668-9713, 668-9716, 668-9719, 668-9722 and 778-0974 see stock number 233-0044
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
