- RS Stock No.:
- 720-5921
- Mfr. Part No.:
- 39-00-0181
- Manufacturer:
- Molex
3000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.596
(exc. VAT)
€0.733
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.596 | €59.60 |
1000 - 2900 | €0.539 | €53.90 |
3000 + | €0.517 | €51.70 |
*price indicative |
- RS Stock No.:
- 720-5921
- Mfr. Part No.:
- 39-00-0181
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, Crimp Termination - 39-00-0181
This crimp terminal by Molex is a reliable and efficient solution for your electrical connection needs. With its gold plated phosphor bronze contact material, it ensures a secure and low-resistance connection for your wires. The 18-24 AWG wire compatibility makes it versatile for various applications. The crimp termination method ensures a durable and long-lasting connection.
Features & Benefits
• Gold plated phosphor bronze contact material for optimal conductivity
• Compatible with 18-24 AWG wire sizes for versatility
• Crimp termination method for a secure and reliable connection
• Suitable for high-temperature environments with a range of -40°C to +105°C
• Female gender design for specific connector housings
• Compatible with 18-24 AWG wire sizes for versatility
• Crimp termination method for a secure and reliable connection
• Suitable for high-temperature environments with a range of -40°C to +105°C
• Female gender design for specific connector housings
Applications
• Ideal for use in Mini-Fit Jr connectors
• Suitable for Mini-Fit TPA terminal applications
• Can be used for Mini-Fit BMI housing connections
• Suitable for Mini-Fit TPA terminal applications
• Can be used for Mini-Fit BMI housing connections
Can it be used with Mini-Fit Jr connectors?
Yes, this crimp terminal is designed for compatibility with Mini-Fit Jr connectors.
Will it withstand high temperatures?
Yes, with a maximum operating temperature of +105°C, it is suitable for use in various environments.
Is it compatible with 18 AWG wire sizes?
Yes, this crimp terminal is designed to work seamlessly with 18 AWG wires.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings |
Series | Mini-Fit |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 18AWG |
Contact Material | Phosphor Bronze |
Series Number | 5556 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Current | 9A |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 720-5921
- Mfr. Part No.:
- 39-00-0181
- Manufacturer:
- Molex