Login / Register to access your benefits
Recently searched

    Hirose QR/P8 Series Female Crimp Terminal, 28AWG Min, 24AWG Max

    Bulk discount available

    Subtotal (1 pack of 100 units)*

    €29.60

    (exc. VAT)

    €36.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,900 unit(s) shipping from 24 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    100 - 2400€0.296€29.60
    2500 - 7400€0.211€21.10
    7500 - 19900€0.20€20.00
    20000 - 39900€0.183€18.30
    40000 +€0.174€17.40

    *price indicative

    Packaging Options:
    RS Stock No.:
    729-4299
    Mfr. Part No.:
    QR/P8-SC-121(12)
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirose

    Gender

    Female

    For Use With

    QR/P8 Connector Housing

    Series

    QR/P8

    Termination Method

    Crimp

    Maximum Wire Size mm²

    0.2mm²

    Contact Plating

    Gold

    Minimum Wire Size AWG

    28AWG

    Maximum Wire Size AWG

    24AWG

    Contact Material

    Phosphor Bronze

    Maximum Contact Resistance

    30mΩ

    Maximum Current

    3A

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Related links