Hirose HIF3B Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 pack of 100 units)*

€32.20

(exc. VAT)

€39.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 30 November 2026
  • Plus 4,700 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.322€32.20

*price indicative

RS Stock No.:
161-7642
Mfr. Part No.:
HIF3-2428SCA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3B

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose HIF3 Series Crimp Receptacle Contacts


HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:

Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)

Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)

Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy