TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 731-3091
- Mfr. Part No.:
- 1241388-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 125 more to save €8.63
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.13
(exc. VAT)
€23.53
(inc. VAT)
Limited stock
- 1,325 left, ready to ship from another location
- Plus 750 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.765 | €19.13 | - |
| 125 + | €0.696 | €17.40 | €8.63 |
*price indicative
- RS Stock No.:
- 731-3091
- Mfr. Part No.:
- 1241388-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP MCP 2.8K Connector Housing | |
| Series | AMP MCP 2.8K | |
| Current | 15A | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP MCP 2.8K Connector Housing | ||
Series AMP MCP 2.8K | ||
Current 15A | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Copper Nickel Silicon | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)
MCP 2.8K standard receptacle timer contacts (SRC) MADE from copper nickel silicon (CuNiSi) with stainless steel TOP springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating Interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
