Phoenix Contact Spare Locator
- RS Stock No.:
- 131-605
- Mfr. Part No.:
- 1212910
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€437.64
(exc. VAT)
€538.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.64 |
*price indicative
- RS Stock No.:
- 131-605
- Mfr. Part No.:
- 1212910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool Accessory | |
| Accessory Type | Spare Locator | |
| Standards/Approvals | RoHS, EAC ID: RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool Accessory | ||
Accessory Type Spare Locator | ||
Standards/Approvals RoHS, EAC ID: RU x-DE.xx08.B.02974 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve Receiver is a must-have accessory for the CF 1000-1.5 automatic stripping and crimping device. Designed to accommodate flexible conductors with a cross section of 1.5mm², this spare locator is an essential tool for efficient wire processing. With a weight of 44.8g, this product is lightweight yet sturdy, making it ideal for professional use. Ensure precise and secure connections with this high-quality Sleeve Receiver.
Lightweight design weighing only 44.8g
High-quality construction for secure wire processing
Compatible with CF 1000-1.5 stripping and crimping device
Essential accessory for wire processing tasks
Reliable performance in professional applications
Ensu
Related links
- Phoenix Contact Spare Locator
- Phoenix Contact, Crimpfox Spare Locator
- Phoenix Contact, CF 1000 LOC 0 Spare Locator
- Phoenix Contact, CF 3000 LOC 1.0 Locator
- Phoenix Contact, CF 3000 LOC 1.5 Locator
- Phoenix Contact, CF 500/LOC SCM Crimp Locator
- Phoenix Contact, CF 500/LOC SCF Crimp Locator
- Phoenix Contact, CF 500/LOC SCF 4 Crimp Locator
