Anderson Power Products PP75 1309G4 Crimp Tool for PP75
- RS Stock No.:
- 429-935
- Distrelec Article No.:
- 301-84-734
- Mfr. Part No.:
- 1309G4
- Manufacturer:
- Anderson Power Products
Subtotal (1 unit)*
€451.06
(exc. VAT)
€554.80
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.06 |
*price indicative
- RS Stock No.:
- 429-935
- Distrelec Article No.:
- 301-84-734
- Mfr. Part No.:
- 1309G4
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Crimp Tool | |
| For Use With | PP75 | |
| Series | PP75 | |
| Overall Length | 3.2in | |
| Model Number | 1309G4 | |
| Standards/Approvals | UL94 V-0, IEC 60529 IP10, IEC 60950-1, IEC 60512 Test 9a, MIL-STD-202 204 Condition A, IEC 60512 Test -11j, IEC 60529 IP20, UL 1977, CSA, 11i & 11g, MIL-STD-202 213 Condition A | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Crimp Tool | ||
For Use With PP75 | ||
Series PP75 | ||
Overall Length 3.2in | ||
Model Number 1309G4 | ||
Standards/Approvals UL94 V-0, IEC 60529 IP10, IEC 60950-1, IEC 60512 Test 9a, MIL-STD-202 204 Condition A, IEC 60512 Test -11j, IEC 60529 IP20, UL 1977, CSA, 11i & 11g, MIL-STD-202 213 Condition A | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- US
The Anderson Power Products Die and Locator Hand Tool Kit is a specialized tool designed for crimping flat wiping contacts. It is compatible with the Hand Crimp Tool and supports a range of wire sizes, making it ideal for use with Powerpole 75 and SB50 series connectors.
Suitable for wire sizes from 12 AWG to 6 AWG
Built for consistent performance over extended use
Related links
- Anderson Power Products PP75 Male/Female Crimp Contact, 75A Minimum Wire Size 13.3 mm² Maximum Wire Size 13.3 mm² for
- Anderson Power Products PP75 Minimum Wire Size 4 mm² Maximum Wire Size 6 mm²
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Heavy Duty Power Connector Crimp 140A 60 V
- Anderson Power Products Heavy Duty Power Connector 2 Way SBS Male, 600 V
- Anderson Power Products Heavy Duty Power Connector Crimp 140A 60 V
- Anderson Power Products Heavy Duty Power Connector Crimp SBSX Male, 60 V
- Anderson Power Products Heavy Duty Power Connector Crimp SBSX Male, 60 V
