Abiko KRB0560 Crimp Tool for Wire

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€377.80

(exc. VAT)

€464.69

(inc. VAT)

RS Stock No.:
285-8341
Distrelec Article No.:
180-48-688
Mfr. Part No.:
KRB0560 ABIKO N
Manufacturer:
Abiko
Find similar products by selecting one or more attributes.
Select all

Brand

Abiko

Product Type

Crimp Tool

For Use With

Wire

Series

KRB0560

Overall Length

204mm

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

The precision ratchet crimp tool is designed for consistent and reliable crimp connections on uninsulated open barrel connectors terminals. With ergonomic handles for low effort crimping, it offers a professional crimping solution for optimized performance in various applications.

Precision ratchet crimp tool for consistent and reliable crimp connections

Ergonomic handles for low effort crimping

Ratchet action ensures full crimp cycle with safety release

Durable tool with minimum of 50,000 cycles

Factory set with precise eccentric cam adjustment function for guaranteed performance

Suitable for wire sizes 22 to 10 AWG