- RS Stock No.:
- 864-7149
- Mfr. Part No.:
- 69702
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-7149
- Mfr. Part No.:
- 69702
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity Strip Fed TERMI-POINT Clip Hand Tool
TERMI-POINT strip fed tool for terminating wires onto rectangular posts with TERMI-POINT .031 x .093 in. clips which are automatically fed into the tool in strip form. Interchangeable mandrels are required for use with this TERMI-POINT strip fed tool and need to be purchased separately see stock number 864-3608
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Wire Size AWG | 24 → 20AWG |
Wire Size mm² | 0.2 → 0.5mm² |
For Use With | Varies by Die Set |
Series | TERMI-POINT Tool |
Overall Length | 193.8 mm |