Molex Female iGrid to Pigtail Crimped Wire, 225mm, 22AWG, Red
- RS Stock No.:
- 198-600
- Mfr. Part No.:
- 2174912123
- Manufacturer:
- Molex
Bulk discount available
Price Each**
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €0.86 |
10 - 24 | €0.79 |
25 + | €0.69 |
**price indicative
Related links
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Female iGrid Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Pigtail Crimped Wire 22AWG, Red
- Molex Female Micro-One to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 26AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 24AWG, Red
- Molex Female iGrid to Female iGrid Crimped Wire 22AWG, Black