- RS Stock No.:
- 161-9371
- Mfr. Part No.:
- 68801-4957
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.598
(exc. VAT)
€0.736
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.598 | €598.00 |
*price indicative |
- RS Stock No.:
- 161-9371
- Mfr. Part No.:
- 68801-4957
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Mega-Fit Pre-Crimped Leads
Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mega-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded
Features & Benefits
UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.
Applications
These pre-crimped leads are for use in the Molex Mega-Fit range of receptacle style crimp housings. Available with cable lengths of 150mm and 300mm these Mega-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include commercial vehicle power converters and unsealed electronic control modules. Consumer heaters, air conditioners, washers and dryers. Industrial lighting, automation, machinery and heavy equipment. Telecoms hubs, servers, power supplies and distribution.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | Mega-Fit |
Series | Mega-Fit |
Crimp Terminal 2 | Mega-Fit |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 4.0mm² |
Cable Length | 300mm |
Contact Plating | Gold |
Sheath Colour | Black |
Series Number | 68801 |
Wire Style | UL1015 |