Wurth Elektronik Crimp Crimp Wire Crimp, 150 mm, Black
- RS Stock No.:
- 162-1777
- Mfr. Part No.:
- 624100128015
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1777
- Mfr. Part No.:
- 624100128015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 28AWG | ||
The Wurth Elektronik WR-WTB is a 2mm black female pre-crimped wire.
RoHS compliant
Operating temperature ranging between -20°C up to +80°
Wire dimension : 28 AWG
Related links
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Molex Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Crimp Wire Crimp, 150 mm
- HARWIN Crimp Crimp Wire Crimp Red
