- RS Stock No.:
- 162-2210
- Mfr. Part No.:
- 665165128130
- Manufacturer:
- Wurth Elektronik
3 In stock for delivery within 2 working days
Added
Price Each
€3.03
(exc. VAT)
€3.73
(inc. VAT)
Units | Per unit |
1 - 9 | €3.03 |
10 - 24 | €2.71 |
25 - 49 | €2.59 |
50 - 99 | €2.41 |
100 + | €2.30 |
- RS Stock No.:
- 162-2210
- Mfr. Part No.:
- 665165128130
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-WTB is a black, 1.00mm, female pre-crimped cable having a total length of 300mm.
RoHS compliant
Lead free
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 28 (AWG)
Lead free
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 28 (AWG)
Specifications
Attribute | Value |
---|---|
Series | WR-WTB |
Crimp Terminal 1 | WR-WTB |
Crimp Terminal 2 | WR-WTB |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 28AWG |
Cable Length | 300mm |
Sheath Colour | Black |