Molex Male PicoBlade to Unterminated Crimped Wire, 75mm, 0.14mm², Black
- RS Stock No.:
- 201-9901
- Mfr. Part No.:
- 2149231211
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
€10.93
(exc. VAT)
€13.44
(inc. VAT)
Temporarily out of stock - back order for despatch 06-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 1 | €10.93 | €1.093 |
2 - 4 | €10.39 | €1.039 |
5 + | €9.85 | €0.985 |
**price indicative
- RS Stock No.:
- 201-9901
- Mfr. Part No.:
- 2149231211
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Series | PicoBlade | |
Crimp Terminal 1 | PicoBlade | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 0.14mm² | |
Cable Length | 75mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 214923 | |
Current Rating | 1 A | |
Wire Style | UL1061 | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Series PicoBlade | ||
Crimp Terminal 1 PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 0.14mm² | ||
Cable Length 75mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 214923 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
Related links
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 0.14mm², Black
- Molex Male PicoBlade to Unterminated Crimped Wire 0.14mm², Red
- Molex Female PicoBlade to Unterminated Crimped Wire 0.14mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.14mm², Black
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 0.14mm², Red
- Molex Female PicoBlade to Unterminated Crimped Wire 0.14mm², Red
- Molex Male PicoBlade to Unterminated Crimped Wire 0.08mm², Black