Molex Female Pre-crimped Leads, 450mm
- RS Stock No.:
- 226-1834
- Mfr. Part No.:
- 2177911105
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
€1.176
(exc. VAT)
€1.446
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.176 | €5.88 |
25 + | €1.072 | €5.36 |
**price indicative
Related links
- Molex Female Pre-crimped Leads, 450mm
- Molex Female Female Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- RS PRO 175mm LCD Inclinometer