Molex Female Pico-Clasp Crimp Terminal to Female Pico-Clasp Crimp Terminal Crimped Wire, 300mm, 0.08mm², Black
- RS Stock No.:
- 656-7278
- Mfr. Part No.:
- 92001-1198
- Manufacturer:
- Molex
View all Crimped Wire
14920 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.409
(exc. VAT)
€0.503
(inc. VAT)
units | Per unit | Per Pack* |
10 - 190 | €0.409 | €4.09 |
200 - 740 | €0.377 | €3.77 |
750 - 2990 | €0.287 | €2.87 |
3000 - 5990 | €0.282 | €2.82 |
6000 + | €0.277 | €2.77 |
*price indicative |
- RS Stock No.:
- 656-7278
- Mfr. Part No.:
- 92001-1198
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Single Row PicoClasp™
Specifications
Attribute | Value |
Series | Pico-Clasp |
Connector A | Pico-Clasp Crimp Terminal |
Connector A Gender | Female |
Connector B | Pico-Clasp Crimp Terminal |
Connector B Gender | Female |
Wire Size | 0.08mm² |
Cable Length | 300mm |
Sheath Colour | Black |
Series Number | 92001 |
Current Rating | 1 A |