HARWIN Female M40 to Unterminated Crimped Wire, 150mm, 0.032mm², Red
- RS Stock No.:
- 681-3133
- Mfr. Part No.:
- M40-9010099
- Manufacturer:
- HARWIN
Bulk discount available
Subtotal (1 pack of 10 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | €0.834 | €8.34 |
150 - 490 | €0.764 | €7.64 |
500 - 990 | €0.623 | €6.23 |
1000 - 2490 | €0.55 | €5.50 |
2500 + | €0.494 | €4.94 |
*price indicative
- RS Stock No.:
- 681-3133
- Mfr. Part No.:
- M40-9010099
- Manufacturer:
- HARWIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARWIN | |
Series | M40 | |
Crimp Terminal 1 | M40 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 0.032mm² | |
Cable Length | 150mm | |
Contact Plating | Tin | |
Sheath Colour | Red | |
Wire Style | UL 1571 | |
Select all | ||
---|---|---|
Brand HARWIN | ||
Series M40 | ||
Crimp Terminal 1 M40 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 0.032mm² | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Wire Style UL 1571 | ||
Related links
- HARWIN Female M40 to Unterminated Crimped Wire 0.08mm², Red
- HARWIN Female M40 to Unterminated Crimped Wire 28AWG, Red
- HARWIN Female M40 to Female M40 Crimped Wire 0.08mm², Red
- HARWIN Female M40 to Female M40 Crimped Wire 28AWG, Red
- HARWIN Female Datamate to Unterminated Crimped Wire 0.34mm², Red
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.25mm², Red
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.34mm², Red
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.14mm², Red