Phoenix Contact, CRIMPFOX-C Crimp Die, Cable Lug, Wire size 35mm²
- RS Stock No.:
- 131-862
- Mfr. Part No.:
- 1212345
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €48.46 |
*price indicative
- RS Stock No.:
- 131-862
- Mfr. Part No.:
- 1212345
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Crimp Connector Type | Cable Lug | |
Series | CRIMPFOX-C | |
Wire Size | 35mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Cable Lug | ||
Series CRIMPFOX-C | ||
Wire Size 35mm² | ||
Related links
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug, Wire size 6 → 35mm²
- Phoenix Contact Cable Lug, Wire size 10mm²
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug, Wire size 16mm²