Phoenix Contact, CRIMPFOX-RC Crimp Die, Indent Crimp
- RS Stock No.:
- 133-940
- Mfr. Part No.:
- 1212064
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€114.29
(exc. VAT)
€140.58
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €114.29 |
*price indicative
- RS Stock No.:
- 133-940
- Mfr. Part No.:
- 1212064
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Crimp Connector Type | Indent Crimp | |
Series | CRIMPFOX-RC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Indent Crimp | ||
Series CRIMPFOX-RC | ||
Related links
- Phoenix Contact Indent Crimp
- Phoenix Contact CRIMPFOX-RC 10 Hand Crimp Tool for Uninsulated Terminals, 10mm² Wire
- Phoenix Contact CRIMPFOX-RC 25 Hand Crimp Tool for Uninsulated Terminals, 25mm² Wire
- Phoenix Contact CRIMPFOX-RC 6 Hand Crimp Tool for Uninsulated Terminals, 0.5 → 6mm² Wire
- Phoenix Contact CRIMPFOX RC 0 0.08 → 0.56mm² Wire
- Phoenix Contact CRIMPFOX-RC 10 CUS Hand Crimp Tool for Wires
- Phoenix Contact CRIMPFOX-RC 6-M Hand Crimp Tool for Insulated Terminals, 6mm² Wire
- Phoenix Contact CRIMPFOX-RC 2 0.34 → 2.5mm² Wire