Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- RS Stock No.:
- 858-3950
- Mfr. Part No.:
- 1212724
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€230.92
(exc. VAT)
€284.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.92 |
*price indicative
- RS Stock No.:
- 858-3950
- Mfr. Part No.:
- 1212724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Indent Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | Crimpfox | |
| Overall Length | 204mm | |
| Model Number | CRIMPFOX-RC 6-M | |
| Standards/Approvals | EU REACH SVHC, EAC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Indent Crimp | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series Crimpfox | ||
Overall Length 204mm | ||
Model Number CRIMPFOX-RC 6-M | ||
Standards/Approvals EU REACH SVHC, EAC, EU RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, for uninsulated cable lugs, 0.34 ... 4 mm², indent crimp
Unlockable pressure lock
Related links
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 25 CRIMPFOX-RC 25 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 10 CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 CUS Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
