Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Facom Crimp Die, Terminal, Wire size 70mm²
RS Stock No.:
235-8279
Mfr. Part No.:
985920
Manufacturer:
Facom
View all Crimping Dies
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€85.17
(exc. VAT)
€104.76
(inc. VAT)
Units
Per unit
1 +
€85.17
RS Stock No.:
235-8279
Mfr. Part No.:
985920
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 985920
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom hexagonal crimping dies is used for tubular terminals and sleeves.
Weight 78 g
Attribute
Value
Crimp Connector Type
Terminal
For Use With
Sleeves, Tubular Terminals
Wire Size
70mm²