Knipex, 97 Crimp Die, Solar Cable Connector, Wire size 12 → 14AWG
- RS Stock No.:
- 267-7556
- Mfr. Part No.:
- 97 49 62
- Manufacturer:
- Knipex
Subtotal (1 unit)**
€170.66
(exc. VAT)
€209.91
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €170.66 |
**price indicative
Related links
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connectors MC4, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector, Wire size 10 → 12AWG
- Knipex Solar Cable Connector5 → 10mm²
- Knipex Solar Cable Connector, Wire size 10 → 16AWG
- Knipex Solar Cable Connectors MC4, Wire size 4mm²
- Knipex Solar Cable Connectors MC4, Wire size 6mm²