Knipex, 97 Crimp Die, Solar Cable Connectors MC4, Wire size 6mm²
- RS Stock No.:
- 267-7565
- Mfr. Part No.:
- 97 49 66 6
- Manufacturer:
- Knipex
Subtotal (1 unit)**
€326.30
(exc. VAT)
€401.35
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €326.30 |
**price indicative
Related links
- Knipex Solar Cable Connectors MC4, Wire size 10 → 14AWG
- Knipex Solar Cable Connectors MC4, Wire size 4mm²
- Knipex Solar Cable Connector5 → 10mm²
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector, Wire size 10 → 12AWG
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 10 → 16AWG