TE Connectivity, SDE Crimping Die Set, MCON 1.2, Wire size 0.2 → 0.35mm²
- RS Stock No.:
- 268-7120
- Mfr. Part No.:
- 2063574-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€726.32
(exc. VAT)
€893.37
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €726.32 |
*price indicative
- RS Stock No.:
- 268-7120
- Mfr. Part No.:
- 2063574-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | MCON 1.2 | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 20AWG | |
Series | SDE | |
Wire Size | 0.2 → 0.35mm² | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type MCON 1.2 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Series SDE | ||
Wire Size 0.2 → 0.35mm² | ||
Related links
- TE Connectivity MCON 1.2, Wire size 20 → 18AWG
- TE Connectivity MCON 1.2, Wire size 24 → 22AWG
- TE Connectivity MCON 1.2, Wire size 18 → 16AWG
- TE Connectivity MCON 1.2, Wire size 24 → 22mm²
- TE Connectivity MCON 1.2, Wire size 0.5 → 0.75mm²
- TE Connectivity MCON 1.2, Wire size 18 → 14mm²
- TE Connectivity Standard Power Timer, Wire size 0.2 → 4mm²
- TE Connectivity Micro Timer, Wire size 0.2 → 1.5mm²