TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 0.2 → 1.5mm²
- RS Stock No.:
- 268-7114
- Mfr. Part No.:
- 2063538-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€584.26
(exc. VAT)
€718.64
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €584.26 |
*price indicative
- RS Stock No.:
- 268-7114
- Mfr. Part No.:
- 2063538-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Micro Timer | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 14AWG | |
Series | SDE | |
Wire Size | 0.2 → 1.5mm² | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Micro Timer | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Series SDE | ||
Wire Size 0.2 → 1.5mm² | ||
Related links
- TE Connectivity Micro Timer, Wire size 22 → 17AWG
- TE Connectivity Standard Power Timer, Wire size 0.2 → 4mm²
- TE Connectivity MCON 1.2, Wire size 0.2 → 0.35mm²
- TE Connectivity Standard Power Timer, Wire size 0.5 → 1mm²
- TE Connectivity Standard Power Timer, Wire size 4 → 6mm²
- TE Connectivity MQS, Wire size 0.35 → 1.5mm²
- TE Connectivity Crimp Tool, Wire size 0.7 → 1.5mm²
- TE Connectivity Crimp Tool, Wire size 0.05 → 1.5mm²