Login / Register to access your benefits
Recently searched

    TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire size 4 → 6mm²

    Subtotal (1 unit)*

    €779.61

    (exc. VAT)

    €958.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 999,999,998 unit(s) shipping from 21 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€779.61

    *price indicative

    RS Stock No.:
    268-7193
    Mfr. Part No.:
    2385410-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Crimp Connector Type

    Standard Power Timer

    Minimum Wire Size AWG

    12AWG

    Maximum Wire Size AWG

    10AWG

    Series

    SDE

    Wire Size

    4 → 6mm²

    Related links