MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 25mm²
- RS Stock No.:
- 284-2848
- Mfr. Part No.:
- C12BDEF25
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)**
€172.00
(exc. VAT)
€211.56
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €172.00 |
**price indicative
Related links
- MECATRACTION Cable Lug, Wire size 120mm²
- MECATRACTION Cable Lug, Wire size 35mm²
- MECATRACTION Cable Lug, Wire size 16mm²
- MECATRACTION Cable Lug, Wire size 95mm²
- MECATRACTION Cable Lug, Wire size 70mm²
- MECATRACTION Cable Lug, Wire size 50mm²
- Phoenix Contact Cable Lug, Wire size 25mm²
- Phoenix Contact Cable Lug Coaxial Type Cable Lug